TPA2035D1YZFT

Texas Instruments
595-TPA2035D1YZFT
TPA2035D1YZFT

Mfr.:

Description:
Audio Amplifiers 2.75W Fix Gain Mono Class-D Aud Pwr Amp A 595-TPA2035D1YZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
Full Reel (Order in multiples of 250)
0,658 € 164,50 €
0,627 € 313,50 €
0,604 € 604,00 €
0,592 € 1.480,00 €
0,584 € 2.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1

Similar Product

Texas Instruments TPA2035D1YZFR
Texas Instruments
Audio Amplifiers 2.75W Fix Gain Mono Class-D Aud Pwr Amp A 595-TPA2035D1YZFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.75 W
0.18 %, 0.1 %
DSBGA-9
8 Ohms
2.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
TPA2035D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA2035D1EVM
Gain: 6 dB
Input Type: Differential
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99