TPA1517DWPR

Texas Instruments
595-TPA1517DWPR
TPA1517DWPR

Mfr.:

Description:
Audio Amplifiers Stereo Med Power Cla ss-AB A 595-TPA1517 A 595-TPA1517DWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.663

Stock:
1.663 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
3,08 € 30,80 €
2,84 € 71,00 €
2,57 € 257,00 €
2,44 € 610,00 €
2,34 € 2.340,00 €
Full Reel (Order in multiples of 2000)
2,20 € 4.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Texas Instruments TPA1517DWP
Texas Instruments
Audio Amplifiers 6W Stereo Amp A 595- TPA1517DWPR A 595-T A 595-TPA1517DWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
6 W
0.1 %
HSOP-20
8 Ohms
9.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA1517
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: TPA1517DWPEVM
Gain: 20 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 45 mA
Output Current: 4 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Part # Aliases: HPA00892DWPR
Unit Weight: 506,600 mg
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
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99