TPA0162PWP

Texas Instruments
595-TPA0162PWP
TPA0162PWP

Mfr.:

Description:
Audio Amplifiers 2W Stereo A A 595-TP A0162PWPR A 595-TPA A 595-TPA0162PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,49 € 8,49 €
6,56 € 65,60 €
6,25 € 156,25 €
4,45 € 534,00 €
4,27 € 5.124,00 €
4,22 € 10.128,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.8 W
0.22 %
HTSSOP-24
4 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0162
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA0162EVM
Gain: 20 dB to -40 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 35 mV
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99