TPA0152PWP

Texas Instruments
595-TPA0152PWP
TPA0152PWP

Mfr.:

Description:
Audio Amplifiers 2W Stereo A A 595-TP A0152PWPR A 595-TPA A 595-TPA0152PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 849,60 €
3,53 € 1.059,00 €
3,47 € 1.873,80 €
3,46 € 4.152,00 €
3,43 € 8.232,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2.8 W
0.3 %
HTSSOP-24
4 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA0152
Tube
Brand: Texas Instruments
Development Kit: TPA0152EVM
Gain: 20 dB to -40 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 35 mV
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.