TMUX7348FPWTEP

Texas Instruments
595-TMUX7348FPWTEP
TMUX7348FPWTEP

Mfr.:

Description:
Multiplexer Switch ICs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,22 € 23,22 €
18,17 € 181,70 €
17,35 € 433,75 €
16,39 € 1.639,00 €
Full Reel (Order in multiples of 250)
13,92 € 3.480,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers
SMD/SMT
TSSOP-20
8 Channel
8:1
5 V
44 V
5 V
22 V
390 Ohms
185 ns
420 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 150 MHz
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Development Kit: TMUX-24PW-EVM
Dual Supply Voltage: 5 V to 22 V
Off Isolation - Typ: - 82 dB
Operating Supply Voltage: 5 V to 44 V
Pd - Power Dissipation: 800 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 140 nA
Supply Type: Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TMUX734xF 8:1 & Dual 4:1 Multiplexers

Texas Instruments TMUX734xF 8:1 and Dual 4:1 Multiplexers are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The TMUX734xF are designed to work with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). Overvoltage protection is available on the devices in powered and powered-off conditions, which is ideal for applications where power supply sequencing is not precisely controlled.