TMUX7219DGKRQ1

Texas Instruments
595-TMUX7219DGKRQ1
TMUX7219DGKRQ1

Mfr.:

Description:
Analogue Switch ICs Automotive 44-V low Ron 2:1 (SPDT) swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864
Can Dispatch Immediately
On Order:
7.500
Expected 3/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,59 € 35,90 €
3,32 € 83,00 €
3,02 € 302,00 €
2,87 € 717,50 €
2,79 € 1.395,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 2500)
2,62 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
2.7 Ohms, 2.8 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
168 ns, 170 ns
180 ns
- 40 C
+ 125 C
TMUX7219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Switches: 1 Switch
Operating Supply Voltage: 5 V, 12 V, 16 V, 20 V, 36 V, 44 V
Pd - Power Dissipation: 460 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 9 uA, 44 uA, 50 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches

Texas Instruments TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches are complementary metal-oxide-semiconductor (CMOS) switches with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7219/TMUX7219-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.