TMUX7212EVM

Texas Instruments
595-TMUX7212EVM
TMUX7212EVM

Mfr.:

Description:
Switch IC Development Tools

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Multiplexer / Demultiplexer Switches
TMUX7212
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 44 V
Product Type: Switch IC Development Tools
Series: TMUX7212
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX721xEVM Switch Evaluation Module (EVM)

Texas Instruments TMUX721xEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX721x devices in the 16-pin TSSOP (PW) package, including TMUX7211PWR, TMUX7212PWR, and TMUX7213PWR. This evaluation module can be used for quick prototyping and testing of the TMUX721x devices, specifically for DC and timing parameters. The Texas Instruments TMUX7211, TMUX7212, and TMUX7213 are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole single-throw (SPST) switch channels. These devices support dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).