TMUX646NZECR

Texas Instruments
595-TMUX646NZECR
TMUX646NZECR

Mfr.:

Description:
Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.005

Stock:
2.005 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,813 € 8,13 €
0,736 € 18,40 €
0,651 € 65,10 €
0,611 € 152,75 €
0,587 € 293,50 €
0,569 € 569,00 €
Full Reel (Order in multiples of 2500)
0,544 € 1.360,00 €
0,532 € 2.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
NFBGA-36
10 Channel
10 x SPDT
10 Ohms
1.5 V
5.5 V
300 us
1 us
- 40 C
+ 85 C
TMUX646
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TMUX646EVM
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply
Switch Continuous Current: 35 mA
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX646 10-Channel MIPI Switch

Texas Instruments TMUX646 10-Channel MIPI Switch is an optimized 10-channel (5 differential) single-pole, double-throw bi-directional switch for use in high-speed applications. The TMUX646 is designed to facilitate multiple MIPI compliant devices to connect to a single CSI/DSI, C-PHY/D-PHY module. The device also supports SATA, SAS, MIPI DSI/CSI, LVDS, RGMII, DDR, and Ethernet interfaces. The device has a bandwidth of 6GHz, low channel-to-channel skew with little signal degradation, and wide margins to compensate for layout losses. The Texas Instruments TMUX646 low current consumption meets the needs of low-power applications, including mobile phones and other personal electronics.