TMUX6219RQXR

Texas Instruments
595-TMUX6219RQXR
TMUX6219RQXR

Mfr.:

Description:
Multiplexer Switch ICs 36-V low Ron 2:1 one channel multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358
Can Dispatch Immediately
On Order:
2.500
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
2,90 € 29,00 €
2,67 € 66,75 €
2,42 € 242,00 €
2,30 € 575,00 €
2,29 € 1.145,00 €
2,21 € 2.210,00 €
Full Reel (Order in multiples of 2500)
2,09 € 5.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX6219
Multiplexers
SMD/SMT
WSON-8
1 Channel
4.5 V
36 V
4.5 V
18 V
2.9 Ohms
180 ns
180 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 40 MHz
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 18 V
Off Isolation - Typ: - 75 dB
Pd - Power Dissipation: 460 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 920 ps
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX6219/TMUX6219-Q1 Single Ch 2:1 (SPDT) Switches

Texas Instruments TMUX6219/TMUX6219-Q1 Single Channel 2:1 (SPDT) Switches are complementary metal-oxide-semiconductor (CMOS) switches in a single channel, 2:1 (SPDT) configuration. The device works with single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 8V, VSS = –12V). The TMUX6219 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.