TMUX1308BQBR

Texas Instruments
595-TMUX1308BQBR
TMUX1308BQBR

Mfr.:

Description:
Multiplexer Switch ICs 5-V 8:1 1-channel ge neral-purpose mult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.900
Expected 4/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,356 € 3,56 €
0,319 € 7,98 €
0,279 € 27,90 €
0,259 € 64,75 €
0,247 € 123,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,218 € 1.308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1308
Multiplexers
SMD/SMT
WQFN-16
1 Channel
1 x 8:1
1.62 V
5.5 V
1.5 kOhms
64 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.62 V to 5.5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Voltage - Max: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX130x/TMUX130x-Q1 CMOS Multiplexers

Texas Instruments TMUX130x/TMUX130x-Q1 General Purpose CMOS Multiplexers (MUX) support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The TMUX1308/TMUX1308-Q1 is an 8:1, 1-channel (single-ended) MUX, while the TMUX1309/TMUX1309-Q1 is a 4:1, 2-channel (differential) MUX. The TMUX13xx devices have an internal injection current control feature, eliminating the need for external diode and resistor networks to protect the switch and keep the input signals within the supply voltage. The internal injection current control circuitry allows signals on disabled signal paths to exceed the supply voltage without affecting the signal of the enabled signal path. Additionally, the TMUX130x/TMUX130x-Q1 devices do not have any internal diode path to the supply pin, eliminating the risk of damaging components connected to the supply pin or providing unintended power to the supply rail.