TMUX121NKGR

Texas Instruments
595-TMUX121NKGR
TMUX121NKGR

Mfr.:

Description:
Multiplexer Switch ICs 2-pF 3.3-V 2:1 (SP D T) 2-channel swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365
Can Dispatch Immediately
On Order:
15.000
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,529 € 5,29 €
0,476 € 11,90 €
0,419 € 41,90 €
0,391 € 97,75 €
0,374 € 187,00 €
0,361 € 361,00 €
Full Reel (Order in multiples of 3000)
0,342 € 1.026,00 €
0,335 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX121
Multiplexers
SMD/SMT
UQFN-10
2 Channel
2 x 2:1
3 V
3.6 V
8 Ohms
16 us
500 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 3 GHz
Brand: Texas Instruments
Development Kit: DIYAMP-EVM
Off Isolation - Typ: - 56 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 30 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX121 2-Channel 2:1 Analog Switch

Texas Instrument TMUX121 2-Channel 2:1 Analog Switch is a high-performance bi-directional 2-channel, 2:1 (SPDT) switch supporting differential and single-ended signals. The TMUX121 is an analog passive switch with power-off protection, forcing all I/O pins to be in high-impedance mode when power is not on the VDD pin. The select and enable pins of the TMUX121 are compatible with 1.8V and 3.3V control voltage, allowing them to be directly interfaced with the general purpose I/O (GPIO) from low voltage processors. This feature and the device's low on-resistance and low on-capacitance make the TMUX121 an excellent choice for supporting switching a wide range of digital and analog signals communication protocol standards, including high-speed standards such as I3C. The Texas Instruments TMUX121 comes in a small 10-pin UQFN package with only 1.8mm × 1.4mm, making it useful when the PCB area is limited.