TMS5704357BZWTQQ1

Texas Instruments
595-MS5704357BZWTQQ1
TMS5704357BZWTQQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Hercules TMS570LC43x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LC4357
SMD/SMT
NFBGA-337
ARM Cortex R5F
4 MB
32 bit
12 bit
300 MHz
45 I/O
512 kB
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Texas Instruments
Data ROM Size: 128 kB
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 654 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS570LC4357/TMS570LC4357-EP Arm® Cortex®-R5 MCU

Texas Instruments TMS570LC4357/TMS570LC4357-EP 32-Bit Arm® Cortex®-R5 Based Microcontroller (MCU) is a high-performance automotive-grade Arm Cortex-R-based MCU. The TMS570LC4357/TMS570LC4357-EP has on-chip diagnostic features that include dual CPUs in lockstep and Built-In Self-Test (BIST) logic for CPUs. This device also includes N2HET coprocessors, and for on-chip SRAMs, ECC protection on the L1 caches, L2 flash, and SRAM memories. The device also supports ECC or parity protection on peripheral memories and loopback capability on peripheral I/Os. The TMS570LC4357/TMS570LC4357-EP integrates two Arm Cortex-R5F floating-point CPUs, operating in lockstep. This integration offers an efficient 1.66 DMIPS/MHz and can run up to 300MHz, providing up to 498DMIPS. The device supports the big-endian [BE32] format. The Texas Instruments TMS570LC4357-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.

In Stock: 1.660

Stock:
1.660
Can Dispatch Immediately
On Order:
2.610
Expected 11/19/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,36 € 80,36 €
67,39 € 673,90 €
61,39 € 1.534,75 €
60,93 € 5.483,70 €
270 Quote