TMS5704357BGWTEP

Texas Instruments
595-TMS5704357BGWTEP
TMS5704357BGWTEP

Mfr.:

Description:
ARM Microcontrollers - MCU Enhanced product 16 /32 bit RISC flash M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,39 € 103,39 €
87,02 € 870,20 €
87,01 € 2.175,25 €
78,72 € 7.084,80 €
540 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
TMS570LC4357
SMD/SMT
NFBGA-337
ARM Cortex R5F
4 MB
32 bit/16 bit
12 bit
300 MHz
168 I/O
512 kB
1.14 V
1.32 V
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 128 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, Ethernet, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 41 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 686 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A001.a.2.c

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS570LC4357/TMS570LC4357-EP Arm® Cortex®-R5 MCU

Texas Instruments TMS570LC4357/TMS570LC4357-EP 32-Bit Arm® Cortex®-R5 Based Microcontroller (MCU) is a high-performance automotive-grade Arm Cortex-R-based MCU. The TMS570LC4357/TMS570LC4357-EP has on-chip diagnostic features that include dual CPUs in lockstep and Built-In Self-Test (BIST) logic for CPUs. This device also includes N2HET coprocessors, and for on-chip SRAMs, ECC protection on the L1 caches, L2 flash, and SRAM memories. The device also supports ECC or parity protection on peripheral memories and loopback capability on peripheral I/Os. The TMS570LC4357/TMS570LC4357-EP integrates two Arm Cortex-R5F floating-point CPUs, operating in lockstep. This integration offers an efficient 1.66 DMIPS/MHz and can run up to 300MHz, providing up to 498DMIPS. The device supports the big-endian [BE32] format. The Texas Instruments TMS570LC4357-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.