TMS5700714APGEQQ1R

Texas Instruments
595-S5700714APGEQQ1R
TMS5700714APGEQQ1R

Mfr.:

Description:
ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.763

Stock:
2.763 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,57 € 19,57 €
15,82 € 158,20 €
15,16 € 379,00 €
13,36 € 1.336,00 €
12,70 € 3.175,00 €
Full Reel (Order in multiples of 500)
10,71 € 5.355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
19,05 €
Min:
1

Similar Product

Texas Instruments TMS5700714APGEQQ1
Texas Instruments
ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-S5700714APGEQQ1R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS0714-S
SMD/SMT
LQFP-144
ARM Cortex R4F
768 kB
32 bit/16 bit
12 bit
160 MHz
64 I/O
128 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 5.25 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2