TMS3705FDRQ1

Texas Instruments
595-TMS3705FDRQ1
TMS3705FDRQ1

Mfr.:

Description:
NFC/RFID Tags & Transponders LF Reader IC 16-SOIC -40 to 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.686

Stock:
6.686
Can Dispatch Immediately
On Order:
12.500
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,26 € 8,26 €
6,42 € 64,20 €
5,96 € 149,00 €
5,46 € 546,00 €
5,18 € 1.295,00 €
5,08 € 2.540,00 €
5,01 € 5.010,00 €
Full Reel (Order in multiples of 2500)
4,68 € 11.700,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  
134.2 kHz
+ 85 C
- 40 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Transponder Base Station ICs
Product Type: NFC/RFID Tags & Transponders
Series: TMS3705
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMS3705 Transponder Base Station IC

Texas Instruments TMS3705 Transponder Base Station IC is used to drive the antenna of a TI-RFID transponder system, send data modulated on the antenna signal, and detect and demodulate the response of the transponder. The response of the transponder is a frequency shift keyed (FSK) signal. The high or low bits are coded in two different high-frequency signals (134.2kHz for low bits and 123kHz for high bits, nominal). According to an internally stored code, the Texas Instruments TMS3705 induces these signals in the antenna coil. The energy that the transponder needs to send out the data is stored in a charged capacitor in the transponder. The antenna field charges this capacitor in a preceding charge phase. The IC has an interface to an external microcontroller.