TMS320F28234ZJZS

Texas Instruments
595-TMS320F28234ZJZS
TMS320F28234ZJZS

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,93 € 27,93 €
22,61 € 226,10 €
21,90 € 547,50 €
20,04 € 2.004,00 €
19,15 € 4.825,80 €
18,77 € 9.460,08 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C28x
150 MHz
BGA-176
256 kB
68 kB
TMS320F28234
C2000
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Instruction Type: Fixed Point
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 126
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.805 V, 3.135 V
Unit Weight: 723,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2