TMS320F2812GBBAR

Texas Instruments
595-TMS320F2812GBBAR
TMS320F2812GBBAR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 150 MHz 256 KB f A 595-TMS320F2812GBBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,25 € 28,25 €
24,59 € 245,90 €
23,48 € 587,00 €
20,99 € 2.099,00 €
20,03 € 5.007,50 €
18,64 € 9.320,00 €
Full Reel (Order in multiples of 1000)
18,28 € 18.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMS320F2812GBBA
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 150 MHz 256 KB f A 595-TMS320F2812GBBAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: N
DSPs
C28x
1 Core
150 MHz
NFBGA-179
256 kB
36 kB
3.3 V
TMS320F2812
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Interface Type: CAN, I2C, SPI
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2