TMS320DM648ZUTD9

595-TMS320DM648ZUTD9
TMS320DM648ZUTD9

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,22 € 105,22 €
88,37 € 883,70 €
84,15 € 2.103,75 €
82,67 € 6.944,28 €
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
REACH - SVHC:
DSPs
C64x
1 Core
900 MHz
FCBGA-529
32 kB
256 kB
32 kB
32 kB
1.2 V
TMS320DM648
SMD/SMT
- 40 C
+ 90 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Ethernet, I2C, SPI, UART, USB, Video
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 4 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Part # Aliases: TNETV2685FIBZUTA9 TNETV2685FIDZUTA9 TNETV2685VIDZUTA9 TNETV2685ZUTA9
Unit Weight: 2,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310399
ECCN:
3A991.a.2