TMS320DM6431ZDUQ3

595-MS320DM6431ZDUQ3
TMS320DM6431ZDUQ3

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C64x
1 Core
300 MHz
BGA-376
32 kB
64 kB
1.2 V
DaVinci
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Data Bus Width: 32 bit
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Audio, Ethernet, I2C, UART, Video
Moisture Sensitive: Yes
Number of I/Os: 111 I/O
Number of Timers/Counters: 2 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.