TMS320DM640AGNZ4

Texas Instruments
595-TMS320DM640AGNZ4
TMS320DM640AGNZ4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed Pt Dig Signal Proc A A 595-TMS320DM640AZNZ4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,51 € 2.100,40 €
51,09 € 6.130,80 €
280 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: N
DSPs
C64x
1 Core
400 MHz
BGA-548
16 kB
16 kB
1.2 V
TMS320DM640
DaVinci TMS320
SMD/SMT
0 C
+ 90 C
Tube
Brand: Texas Instruments
Data Bus Width: 32 bit
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Interface Type: Ethernet, I2C, Video
Moisture Sensitive: Yes
Number of I/Os: 8 I/O
Number of Timers/Counters: 3 x 32 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Unit Weight: 3,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.