TMS320DM355CZCE216

Texas Instruments
595-S320DM355CZCE216
TMS320DM355CZCE216

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Media System-on- Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 3.804,80 €
23,72 € 7.590,40 €
23,71 € 11.380,80 €
800 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM926EJ-S
1 Core
216 MHz
NFBGA-337
32 kB
16 kB
8 kB
1.3 V
TMS320DM355
DaVinci
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 16 bit/32 bit
Data ROM Size: 8 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: SPI, UART, USB, Video
Moisture Sensitive: Yes
Number of I/Os: 104 I/O
Number of Timers/Counters: 3 x 64 bit
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.