TMS320C6701GJCA120

595-S320C6701GJCA120
TMS320C6701GJCA120

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig Signal Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
C67x
1 Core
120 MHz
FCBGA-352
64 kB
64 kB
64 kB
1.8 V
TMS320C6701
C6000
SMD/SMT
- 40 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
I/O Voltage: 3.3 V
Instruction Type: Floating Point
MFLOPS: 1 GFLOPS
MMACS: 334 MMACS
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: TMS320C6701
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 24
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.