TMS320C6657CZHA25

Texas Instruments
595-MS320C6657CZHA25
TMS320C6657CZHA25

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed and Floating P oint DSP A 595-TMS3 A 595-TMS320C6657CZHA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,23 € 137,23 €
123,77 € 1.237,70 €
120,12 € 3.003,00 €
120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
143,69 €
Min:
1

Similar Product

Texas Instruments TMS320C6657CZHA
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Fixed/Float Pt DSP A 595-MS320C6657CZHA2 A 595-MS320C6657CZHA25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C66x
2 Core
1 GHz, 1.25 GHz
FCBGA-625
2 x 32 kB
2 x 32 kB
900 mV to 1.1 V
TMS320C6657
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Data ROM Size: 128 kB
Instruction Type: Fixed/Floating Point
Interface Type: EMAC, I2C, Hyperlink, PCIe, RapidIO, UPP
MMACS: 80000 MMACS
Moisture Sensitive: Yes
Number of Timers/Counters: 10 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: SRAM
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Unit Weight: 4,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b.1

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C665x Fixed & Floating Point DSPs

Texas Instruments TMS320C665x Fixed and Floating-Point Digital Signal Processors (DSPs) are high-performance fixed- and floating-point DSPs based on TI's KeyStone multicore architecture. By incorporating the C66x DSP core, this device can run at a core speed of 850MHz for C6654 and 600MHz for C6652. For developers of a broad range of applications, both C6654, and C6652 DSPs enable a power-efficient platform and are easy to use. In addition, the C6654 and C6652 DSPs are fully backward compatible with all existing C6000™ families of fixed- and floating-point DSPs. The C6654 and C6652 DSPs integrate a large amount of on-chip memory. In addition to 32KB of L1 program and data cache, 1024KB of dedicated memory can be configured as mapped RAM or cache. All L2 memories incorporate error detection and error correction. The Texas Instruments TMS320C665x supports several high-speed standard interfaces, PCI Express Gen2 and Gigabit Ethernet. This family of DSPs also includes I2C, UART, Multichannel Buffered Serial Port (McBSP), Universal Parallel Port (uPP), and a 16-bit asynchronous EMIF along with general-purpose CMOS IO.