TMS320C6416TBCLZA7

Texas Instruments
595-S320C6416TBCLZA7
TMS320C6416TBCLZA7

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,38 € 10.282,80 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C64x
1 Core
720 MHz
FCCSP-532
16 kB
16 kB
1.2 V
TMS320C6416T
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 32 bit
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Interface Type: 4-Wire Serial, HPI, PCI, SPI
MMACS: 4000 MMACS/8000 MMACS
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 3 x 32 bit
Processor Series: C6000
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.24 V
Supply Voltage - Min: 1.16 V
Watchdog Timers: No Watchdog Timer
Unit Weight: 2,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.