TMS320C6412AZDK7

595-TMS320C6412AZDK7
TMS320C6412AZDK7

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,69 € 143,69 €
121,18 € 1.211,80 €
110,11 € 2.752,75 €
120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:
DSPs
720 MHz
FCBGA-548
1.4 V
TMS320C6412
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Unit Weight: 2,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.