TMS320C6412AGNZ5

595-TMS320C6412AGNZ5
TMS320C6412AGNZ5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc A 595-TMS320C64 A 595-TMS320C6412AZNZ5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
500 MHz
FCBGA-548
1.2 V
TMS320C6412
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 3,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2