TMS320C6204ZWTA200

595-S320C6204ZWTA200
TMS320C6204ZWTA200

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA -40 to 105

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €
19,38 € 193,80 €
18,51 € 462,75 €
16,54 € 1.488,60 €
15,78 € 4.260,60 €
15,02 € 8.110,80 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C62x
1 Core
200 MHz
NFBGA-288
512 kB
512 kB
16 kB
16 kB
1.5 V
TMS320C6204
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: SDRAM
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.