TMS320C5535AZAY05

Texas Instruments
595-S320C5535AZAY05
TMS320C5535AZAY05

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
5,79 € 57,90 €
5,52 € 138,00 €
4,45 € 445,00 €
4,33 € 1.082,50 €
4,14 € 1.987,20 €
3,69 € 4.132,80 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
50 MHz
BGA-144
64 kB
320 kB
1.05 V
TMS320C5535
SMD/SMT
- 10 C
+ 70 C
Tray
Brand: Texas Instruments
Data ROM Size: 128 kB
Development Kit: TMDX5535EZDSP
I/O Voltage: 1.8 V to 3.3 V
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 998 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320C553x Fixed-Point DSPs

Texas Instruments TMS320C553x Fixed-Point Digital Signal Processors (DSPs) are designed for low-power applications and based on the TMS320C55x DSPC55x DSP generation CPU processor core. The architecture achieves high performance and low power through increased parallelism and total focus on power savings. TI TMS320C553x DSPs support an internal bus structure composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle.