TMS320C5534AZHH10

595-MS320C5534AZHH10
TMS320C5534AZHH10

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Quantities greater than 399 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 7,07 €
4,94 € 49,40 €
4,71 € 117,75 €
4,09 € 409,00 €
3,90 € 975,00 €
3,55 € 1.704,00 €
3,16 € 3.539,20 €
4.480 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C55x
1 Core
100 MHz
BGA-144 Microstar
64 kB
256 kB
1.3 V
TMS320C5534
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
I/O Voltage: 1.8 V, 2.5 V, 2.75 V, 3.3 V
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Unit Weight: 326 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2