TMP461AIRUNT-S

595-TMP461AIRUNT-S
TMP461AIRUNT-S

Mfr.:

Description:
Board Mount Temperature Sensors High accuracy remote and local temperature sensor with pin-programmable bus address 10-QFN -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,33 € 6,65 €
1,20 € 12,00 €
1,14 € 57,00 €
1,04 € 104,00 €
Full Reel (Order in multiples of 250)
1,04 € 260,00 €
0,972 € 486,00 €
0,929 € 929,00 €
0,912 € 1.824,00 €
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Texas Instruments TMP461AIRUNR-S
Texas Instruments
Board Mount Temperature Sensors High accuracy remote and local temperatu A 595-TMP461AIRUNT-S

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
QFN-10
2-Wire, Serial, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Pd - Power Dissipation: 531 uW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP461
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99