TMP451HQDQWTQ1

595-TMP451HQDQWTQ1
TMP451HQDQWTQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.328

Stock:
1.328 Can Dispatch Immediately
Quantities greater than 1328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,40 € 7,00 €
1,30 € 13,00 €
1,09 € 54,50 €
0,859 € 85,90 €
Full Reel (Order in multiples of 250)
0,859 € 214,75 €
0,808 € 404,00 €
0,774 € 774,00 €
0,762 € 1.524,00 €
0,749 € 3.745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP451HQDQWRQ1
Texas Instruments
Board Mount Temperature Sensors Automotive 1.7-V rem ote and local temp A 595-TMP451HQDQWTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP451
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 8,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.