TMP451AQDQWRQ1

Texas Instruments
595-TMP451AQDQWRQ1
TMP451AQDQWRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive 1.7-V rem ote and local temp A 595-TMP451AQDQWTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.241

Stock:
1.241 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,44 € 7,20 €
1,30 € 13,00 €
1,24 € 62,00 €
1,19 € 119,00 €
1,07 € 535,00 €
1,02 € 1.020,00 €
0,972 € 1.944,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2.736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP451AQDQWTQ1
Texas Instruments
Board Mount Temperature Sensors Automotive 1.7-V remote and local temp sensor with N-factor, filtering and series-R correction 8-WSON -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP451
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 8,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99