TMP392A2DRLR

Texas Instruments
595-TMP392A2DRLR
TMP392A2DRLR

Mfr.:

Description:
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm) resist A 595-TMP392A2DRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853
Can Dispatch Immediately
On Order:
4.000
Expected 5/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,777 € 3,89 €
0,691 € 6,91 €
0,66 € 33,00 €
0,63 € 63,00 €
0,568 € 284,00 €
0,542 € 542,00 €
0,505 € 1.010,00 €
Full Reel (Order in multiples of 4000)
0,487 € 1.948,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP392A2DRLT
Texas Instruments
Board Mount Temperature Sensors TMP392 Dual-channel (hot & warm), resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Heat Detection Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP392
Factory Pack Quantity: 4000
Subcategory: Sensors
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMP392 Dual-Channel Temperature Switch

Texas Instruments TMP392 Dual-Channel Temperature Switch is an ultra-low-power, dual-channel, resistor programmable temperature switch that enables protection and detection of system thermal events from 30°C to 130°C. The Texas Instruments TMP392 offers dual overtemperature (hot and warm) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series resistors (1% tolerance) on the SETA and SETB pins. Channel A resistors can range from 1.05KΩ to 909KΩ, representing one of 48 unique values. Channel B resistors can range from 10.5KΩ to 909KΩ.