TMP144YBKR

Texas Instruments
595-TMP144YBKR
TMP144YBKR

Mfr.:

Description:
Board Mount Temperature Sensors Low-power digital t emperature sensor wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.140

Stock:
2.140 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,507 € 2,54 €
0,471 € 4,71 €
0,397 € 19,85 €
0,369 € 36,90 €
0,311 € 155,50 €
0,291 € 291,00 €
0,27 € 540,00 €
Full Reel (Order in multiples of 3000)
0,261 € 783,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-4
UART
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 3 uA
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP144
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMP144 Digital Temperature Sensors

Texas Instruments TMP144 Digital Temperature Sensors can read temperatures to a resolution of 0.0625°C. The devices have a SMAART wire™/UART interface that supports daisy-chain configurations. The interface also supports multiple device access (MDA) commands that let the master communicate with multiple devices on the bus simultaneously. MDA commands are used as an alternative to sending individual commands to each device on the bus. Up to 16 TMP144 devices can be attached together in parallel and can be easily read by the host computer.