TMP126DCKR

Texas Instruments
595-TMP126DCKR
TMP126DCKR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.25C SPI tempera ture sensor with 17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840
Can Dispatch Immediately
On Order:
3.000
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,82 € 9,10 €
1,64 € 16,40 €
1,57 € 78,50 €
1,51 € 151,00 €
1,38 € 690,00 €
1,34 € 1.340,00 €
1,27 € 2.540,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.25 C
- 55 C
+ 175 C
SC-70-6
SPI
1.62 V
5.5 V
14 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 77 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP126
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP126-Q1 SPI Temperature Sensor

Texas Instruments TMP126-Q1 SPI Temperature Sensor is a 0.25°C accuracy digital temperature that supports an ambient temperature range of –55°C to 175°C. The TMP126-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. With a fast conversion rate, low supply current, and a simple 3-wire SPI compatible interface, the TMP126-Q1 is designed for a wide range of applications.