TMP116NAIDRVR

Texas Instruments
595-TMP116NAIDRVR
TMP116NAIDRVR

Mfr.:

Description:
Board Mount Temperature Sensors 0.2C digital tempera ture sensor 64-bit A 595-TMP116NAIDRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.881

Stock:
5.881 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,89 € 9,45 €
1,28 € 12,80 €
1,08 € 108,00 €
1,05 € 525,00 €
0,972 € 1.944,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,16 €
Min:
1

Similar Product

Texas Instruments TMP116NAIDRVT
Texas Instruments
Board Mount Temperature Sensors High-Acc Low-Power Digi Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.4 C
- 55 C
+ 125 C
WSON-6
2-Wire, I2C, SMBus
1.9 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 135 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP116
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99