TMP116AIDRVR

Texas Instruments
595-TMP116AIDRVR
TMP116AIDRVR

Mfr.:

Description:
Board Mount Temperature Sensors 0.2C digital tempera ture sensor 64-bit A 595-TMP116AIDRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.792

Stock:
10.792 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,87 € 14,35 €
2,67 € 26,70 €
2,24 € 112,00 €
2,09 € 209,00 €
1,77 € 885,00 €
1,72 € 1.720,00 €
1,66 € 3.320,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.3 C
- 55 C
+ 125 C
WSON-6
2-Wire, I2C, SMBus
1.9 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 135 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP116
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMP116/TMP116N Digital Temperature Sensors

Texas Instruments TMP116/TMP116N Digital Temperature Sensors are low-power, high-precision temperature sensors with integrated EEPROM memory. The TMP116 provides a 16-bit temperature result with a resolution of 0.0078°C and an accuracy of up to ±0.2°C with no calibration. The device is I2C and SMBus interface compatible, has programmable alert functionality, and can support up to four devices on a single bus. The TMP116 consumes minimal current that, in addition to providing power savings, minimises self-heating and improves measurement accuracy. The TMP116 operates from 1.9V to 5.5V and typically consumes 3.5µA. Across the device operating temperature range of –55°C to +125°C, the TMP116 exceeds the accuracy of a Class A RTD, while consuming less than one fifth of the typical excitation current for a PT100 RTD. The TMP116 is easier to use than RTDs, eliminating the need for calibration, external circuitry, matched traces, and Kelvin connections.