TMP1075NDRLT

595-TMP1075NDRLT
TMP1075NDRLT

Mfr.:

Description:
Board Mount Temperature Sensors 1 C I C temperature sensor with performance upgrades to industry standard LM75 / TMP75 6-SOT-5X3 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 1 C, +/- 2 C
- 40 C
+ 125 C
SOT-563-6
I2C
1.62 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 85 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP1075
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Digital Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99