TMP106YZCR

Texas Instruments
595-TMP106YZCR
TMP106YZCR

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface A 595-TMP106YZCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 3/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,38 € 11,90 €
2,21 € 22,10 €
1,87 € 93,50 €
1,74 € 174,00 €
1,46 € 730,00 €
1,38 € 1.380,00 €
1,32 € 2.640,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,19 €
Min:
1

Similar Product

Texas Instruments TMP106YZCT
Texas Instruments
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
DSBGA-6
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 85 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP106
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99