TMP100NA/3K

Texas Instruments
595-TMP100NA/3K
TMP100NA/3K

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor w/I2C Ser Interface A 595-TMP100NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.598

Stock:
8.598
Can Dispatch Immediately
On Order:
57.000
Expected 7/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 430
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
1,12 € 5,60 €
1,01 € 10,10 €
0,955 € 47,75 €
0,92 € 92,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
SOT-23-6
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Output Current: 4 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP100
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.