TMDXIDK5718

Texas Instruments
595-TMDXIDK5718
TMDXIDK5718

Mfr.:

Description:
Development Boards & Kits - ARM Production AM571x ID K

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.005,08 € 1.005,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: N
TMDXIDK5718
Development Kits
ARM Cortex A15
AM571x
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sitara
Unit Weight: 559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDXIDK5718 Industrial Development Kit

Texas Instruments TMDXIDK5718 Industrial Development Kit (IDK) supports the single-core AM57x with Cortex® A-15 running at 1.5GHz, targeted for Industrial applications. This kit includes support for simultaneous 6-port Ethernet, 2xRGMII, and 4xMII. The kit has integrated industrial Ethernet and Fieldbus protocols for a simultaneous master/slave, master/master, or slave/slave operation. The Texas Instruments TMDXIDK5718 includes PCIe and GPMC expansion ports for a fast parallel external interface and a camera daughter card to enable machine vision applications.