TMDXICE110

Texas Instruments
595-TMDXICE110
TMDXICE110

Mfr.:

Description:
Ethernet Development Tools TMDXICE110

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,01 € 218,01 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS: N
Evaluation Boards
Ethernet Modules
AMIC110
I2C, SPI, UART
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 56 mm x 88 mm
For Use With: AMIC110 Industrial Communications Engine
Product Type: Ethernet Development Tools
Series: TMDXICE110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99