TMDSEVM437X

Texas Instruments
595-TMDSEVM437X
TMDSEVM437X

Mfr.:

Description:
Development Boards & Kits - ARM Aegis Production GP EVM - PG1.2

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,68 € 669,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: N
TMDS437X
Evaluation Modules
ARM Cortex A9
AM437x
Brand: Texas Instruments
Data Bus Width: 32 bit
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,474 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSEVM437X Evaluation Module (EVM)

Texas Instruments TMDSEVM437X Evaluation Module (EVM) enables developers to immediately start evaluating the AM437x processor family (AM4376, AM4377, AM4378, and AM4379). This can enable them to begin building applications such as portable navigation, patient monitoring, home/building automation, barcode scanners, portable data terminals as well as others.