TMDSDSK6455

Texas Instruments
595-TMDSDSK6455
TMDSDSK6455

Mfr.:

Description:
Development Boards & Kits - TMS320 TMS320C6455 DSP Star ter Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.005,08 € 1.005,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
TMDSDSK6455
Starter Kits
TMS320C64x
TMS320C6455
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,679 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.