TMDS171IRGZT

Texas Instruments
595-TMDS171IRGZT
TMDS171IRGZT

Mfr.:

Description:
Display Interface IC 3.4-Gbps HDMI 1.4b T MDS retimer 48-VQFN A 595-TMDS171IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,19 € 5,19 €
3,97 € 39,70 €
3,66 € 91,50 €
3,33 € 333,00 €
Full Reel (Order in multiples of 250)
3,27 € 817,50 €
3,12 € 1.560,00 €
2,97 € 2.970,00 €
2,94 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-48
TMDS171
TMDS Retimer
3.465 V
1.1 V
325 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Data Rate: 3.4 Gb/s
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 3.3 V
Product: Display Interfaces
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 114,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TMDS171 3.4Gbps TMDA Retimer

Texas Instruments TMDS171 3.4Gbps TMDA Retimer is a digital video interface (DVI) or high-definition multimedia interface (HDMI) retimer. The TMDS171 supports four TMDS channels, Audio Return Channel (SPDIF_IN/ARC_OUT), Hot Plug Detect (HPD) and Digital Display Control (DDC) interfaces. The TMDS171 supports signaling rates up to 3.4Gbps to allow for the highest resolutions of 4k2k30p 24 bits per pixel and up to WUXGA 12-bit color depth or 1080p with higher refresh rates. The TMDS171 automatically configures itself as a re-driver at the low data rate (< 1Gbps) or as a re-timer above this data rate.