TMCS1127A4AQDVGRQ1

Texas Instruments
595-CS1127A4AQDVGRQ1
TMCS1127A4AQDVGRQ1

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,62 € 3,62 €
3,05 € 15,25 €
2,84 € 28,40 €
2,39 € 119,50 €
2,22 € 222,00 €
1,89 € 945,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2000)
1,77 € 3.540,00 €
1,70 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
80 A
Current Sense
1 us
0.4 %
250 kHz
5 V
Ratiometric
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.65 mm
Length: 7.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 2.5 V
Package/Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Width: 10.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMCS1127/TMCS1127-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1127/TMCS1127-Q1 Hall-Effect Current Sensors are galvanically isolated Hall-Effect current sensors with industry-leading accuracy and isolation. An output voltage proportional to the input current is provided with low drift and excellent linearity at all sensitivity options. Precision signal conditioning circuitry with built-in drift compensation is capable of less than 2.75% maximum sensitivity error over temperature and lifetime with no system-level calibration or less than 1.5% maximum sensitivity error, including temperature and lifetime drift with a one-time calibration at room temperature.