TMCS1126A7AQDVGRQ1

Texas Instruments
595-TMCS1126A7AQDRQ1
TMCS1126A7AQDVGRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AEC-Q100 80ARMS 500k Hz Hall-effect curr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.296

Stock:
1.296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
3,90 € 19,50 €
3,73 € 37,30 €
3,53 € 88,25 €
3,40 € 170,00 €
3,28 € 328,00 €
Full Reel (Order in multiples of 2000)
3,28 € 6.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Current Sensor
5 V
- 65 C
+ 165 C
SOIC-10
TMCS1126
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 2.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99