TMCS1123A2AQDVGR

Texas Instruments
595-TMCS1123A2AQDVGR
TMCS1123A2AQDVGR

Mfr.:

Description:
Board Mount Current Sensors +/-1300V reinforced isolation 80Arms 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.526

Stock:
1.526 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,99 € 3,99 €
3,58 € 17,90 €
3,42 € 34,20 €
3,24 € 81,00 €
3,12 € 156,00 €
3,00 € 300,00 €
2,71 € 1.355,00 €
2,55 € 2.550,00 €
Full Reel (Order in multiples of 2000)
2,47 € 4.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
75 A
Current Sense
1 us
5 V
Digital, Analog
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.65 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 2.5 V
Package/Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1123
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99