TMAG5230L5DYBKR

Texas Instruments
595-TMAG5230L5DYBKR
TMAG5230L5DYBKR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-performance sma ll-size (WCSP) Hall

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,298 € 1,49 €
0,278 € 2,78 €
0,234 € 11,70 €
0,217 € 21,70 €
0,186 € 93,00 €
0,177 € 177,00 €
0,164 € 328,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Low Power Z-Axis
1.85 mA
13.5 mT to 16.5 mT
11 mT to 14.5 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-4
TMAG5230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5230 Z-Axis Hall-Effect Switch

Texas Instruments TMAG5230 Z-Axis Hall-Effect Switch is ideal for magnetic position-sensing applications. The switch is available in an ultra-small form factor DSBGA (WCSP) package that supports both omnipolar and unipolar outputs. The TMAG5230 supports multiple combinations of high-sensitivity thresholds and various sampling rates, enabling flexible system design for magnet selection, sensitivity, and power requirements.