TMAG5131H1DQDBZRQ1

Texas Instruments
595-TMAG5131H1DQDRQ1
TMAG5131H1DQDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive low-power (10 Hz 1 uA) low-v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.319

Stock:
2.319 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,368 € 1,84 €
0,325 € 3,25 €
0,31 € 15,50 €
0,295 € 29,50 €
Full Reel (Order in multiples of 3000)
0,295 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Switch
5 mA
49 mT
42 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5131
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Open-Drain
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMAG5131-Q1 Hall-Effect Switch

Texas Instruments TMAG5131-Q1 Hall-Effect Switch is a low-power, low-voltage, high-precision Hall-effect sensor designed for battery-critical and compact automotive applications. The device is offered in multiple sampling rates, magnetic thresholds, and output types to accommodate various applications.